PT06A-22-55SZ(SR)

AI-Solder Plug Connector 26482-1 W/SR

The AI-Solder Plug Connector 26482-1 W/SR from our PT Series, designed for rugged military applications meeting MIL-DTL-26482 specifications. Crafted with high-quality Copper Alloy contacts plated with Gold, this connector ensures reliable conductivity in demanding environments. Featuring an IP67 rating for dust and water resistance, it guarantees performance in harsh conditions. With a shell size of 22 and a straight plug configuration made of durable Aluminum with Olive Drab Cadmium finish, it offers robust protection. The 22-55 insert arrangement, Z keying position, and bayonet locking mechanism provide secure and precise mating. With a voltage rating of 600 VAC, this hi-rel connector is ideal for aerospace, defense, and industrial applications. Trust in the PT06A2255SZSR for dependable connectivity in critical operations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06A-22-55SZ(SR)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:22
Contact Type:Socket
Shell Material:Aluminum
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:22-55
Keying Position:Z
Locking Mechanism:Bayonet
SKU: AMIPT06A-22-55SZ(SR)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: