66900-316LF
QKE II FEMALE
The QKE II FEMALE connector, SKU 66900-316LF, a high-performance solution for your PCB connectivity needs. This blue-hued connector, part of the Quickie® series, features a durable glass-filled plastic housing and boasts 16 gold-plated copper alloy contacts in a 2-row configuration, ensuring reliable and efficient signal transmission. With an IDC termination method and a pitch of 2.54mm, installation is quick and easy. Operating seamlessly in temperatures ranging from -65°C to 105°C, this connector is suitable for a wide range of applications. UL 94V-0 rated for safety, and RoHS compliant for environmental responsibility, you can trust in the quality and reliability of this product. With a voltage rating of 1000VAC and a current rating of 1A, it meets the demands of modern electronics. Perfect for use in hi-rel environments, it's the ideal choice for demanding applications. Upgrade your connectivity with the 66900316LF.
Details
Product Category: | |
Manufacturer: | Amphenol FCI Berg |
Manufacturer Part Number: | 66900-316LF |
Color: | Blue |
Series: | Quickie® |
Housing Material: | Glass-Filled Plastic |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Termination Method: | IDC |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -65 °C |
Pitch: | 2.54 mm |
Shroud Type: | Yes |
Flammability Rating: | UL 94V-0 |
Current Rating: | 1 A |
Voltage Rating: | 1000 VAC |
SKU: | BRG66900-316LF |
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |