BRG67997-250HLF
3D Model
The BergStik® B/S II DR in Black is a high-performance PCB pin header connector designed for industrial applications. With 50 gold-plated contacts housed in durable High Temperature Plastic, this connector ensures reliable signal transmission even in extreme environments, with a wide operating temperature range from -65°C to 130°C. Featuring a 2.54mm pitch and straight mount angle, it is easy to install on your PCB. Its UL 94V-0 flammability rating guarantees safety compliance, while its 1500 VAC voltage rating and 5A current rating make it suitable for high-power applications. RoHS compliant, this connector is also environmentally friendly. Trust the BergStik® B/S II DR for secure and efficient board-to-board connections in your electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:67997-250HLF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:50
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.05 mm
Flammability Rating:UL 94V-0
Current Rating:5 A
Voltage Rating:1500 VAC
Mating Length:5.84 mm
SKU: BRG67997-250HLF

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/01/2016PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site.Download