BK/HTB-46I-R

FUSEHOLDER ROHS COMPLIANT

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Bussmann by Eaton
Manufacturer Part Number:Bussmann by Eaton BK/HTB-46I-R
SKU: BUSBK/HTB-46I-R
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/01/2025EE-PCN25035 - Manufacturing location change/ Agency certification change. Eaton has extended its manufacturing location in the Philippines to produce select fuse and fuse holder product families. After shipment begins, this location will be the designated production source for North America.
The applicable Agency Certifications for the fuse families manufactured in the Philippines have been consolidated as appropriate for North America and will differ from the previous source plant in China. These changes are effective per the timing in the schedule section below and will be reflected on the product family datasheets in alignment with the schedule.
Download
05/30/2025EE-PCN25020 - Cosmetic Change. The white ink “FUSE” marking on the knob of HTB series Fuseholders is changing to a recessed marking in the plastic. This change improves the durability of the marking and manufacturing efficiency. There are no changes to form, fit, and function of the devices.
Start Shipment Date: May 2025 for ¼” x 1 ¼” fuse carriers, and August 2025 for 5mm x 20mm fuse carriers.
Download
01/31/2024EE-PCN24002B - Additional manufacturing location added.
A new China manufacturing location has been added for the Eaton HTB series fuse holder family of products. Select PN's have reached end of life and are being discontinued. Where applicable, replacement PN's are specified. Additionally, datasheet updates have been made and there are changes to the appearance of the knob. These changes are described in detail in the attached table.
Download
01/18/2024EE-PCN24002M - Added Part numbers. A new China manufacturing location has been added for the Eaton HTB series fuse holder family of products. Select PN's have reached end of life and are being discontinued. Where applicable, replacement PN's are specified. Additionally, datasheet updates have been made and there are changes to the appearance of the knob. These changes are described in detail in the attached table.
Download