HR10A-7R-6SB(73)

110-0316-0-73 EACH

The HR10A-7R-6SB(73), a high-performance circular connector designed for demanding applications. This female connector, part of the HR10 series, features a rugged metal housing ensuring durability in harsh environments. With 6 silver-plated contacts, it offers reliable electrical connectivity. Suitable for through-hole mounting with DIP termination, it guarantees secure installation. Operating efficiently in temperatures ranging from -25°C to 85°C, it meets the needs of diverse industrial settings. The push-pull mating type and straight mount angle facilitate easy and efficient connections. RoHS compliant and with a voltage rating of 100 VAC, this connector prioritizes safety and environmental responsibility. With a shell size of 7 and nickel shell finish, it combines robust construction with corrosion resistance. Rated for 1000 mating cycles, it ensures long-term performance. Ideal for aerospace, defense, and industrial applications requiring high reliability, the HR10A-7R-6SB(73) sets a new standard in connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR10A-7R-6SB(73)
Series:HR10
Gender:Female
Housing Material:Metal
Number of Contacts:6
Mount Type:Through Hole
Termination Method:DIP
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size:7
Mating Type:Push-Pull
Mount Angle:Straight
Shell Size - Insert Arrangement:7-6
Mating Cycles:1000 cycle
Shell Finish:Nickel
Current Rating:2 A
Voltage Rating:100 VAC
SKU: HIRHR10A-7R-6SB(73)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/11/2022HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly
identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL").
Download