09140083121

HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09140083121
SKU: HRT09140083121
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/31/2024PI00000061-US - Relocation. We want to inform you about the relocation of Han-Modular® modules from Espelkamp and
Rahden Germany to Sibiu/Romania. The country of origin will change from Germany to Romania
Download
04/30/2024PCN-24001CNUS - Product update. The cover fixation of the Han Megabit, Han Gigabit and Han Shielded modules is realized by two
M2.5 screws with corresponding M2.5 thread in the housings. These screws will be changed to
M2.5 self-tapping screws and a corresponding hole in the housings.
It has no influence on technical features or installation process.
- Same type of delivery with pre-installed screws in the cover
- Same installation procedure (same screw drivers and tightening torques)
- Same technical features
- After final installation the screws are secured in the same way by the module
Download
01/31/2023PCN-22-013CNUS - Product Improvement.The Han® Megabit module cable entry inner width will be enlarged from 9mm to 10mm width. Additionally, the sharp edges of the inner contour will be smoothened a little to improve the handlingDownload