GES144FR-CY

Solid grommet edging (use one straight edges only), .144" thickness, flame retardant polyethylene, natural, 100 ft.

Enhance the safety and organization of your wiring setups with our Solid Grommet Edging, crafted from flame retardant polyethylene for added protection. This natural-colored edging features a .144" thickness and is designed for straight-edge applications, offering a clean and professional finish. With a maximum operating temperature of 75°C (167°F) and a minimum of -20°C (-4°F), it ensures reliability in various environments. Measuring .21" in width, .22" in height, and 100 ft. in length, it provides ample coverage for your projects. Its UL94V-0 flammability rating guarantees compliance with safety standards, while its RoHS certification reflects our commitment to environmental responsibility. Suitable for panel thicknesses ranging from .1" to .14", this grommet edging is an essential component in wire and cable management, ensuring both functionality and peace of mind. Upgrade your setup with this durable and high-quality solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit GES144FR-CY
Color:Natural
SKU: PANGES144FR-CY
Standards Met:RoHS Compliant
Resistance Properties:Flame Retardant
Application:To Protect and Prevent Wires and Cables from Chafing Against Sharp Edges of Panel Walls and Knockouts.

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: