Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit PLT2S-C |
Color: | Natural |
Maximum Operating Temperature: | 185 °F, 85 °C |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .32 in, 8.1 mm |
Overall Length: | 188 mm, 7.4 in |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 1.88 in, 47.8 mm |
Tensile Strength: | 222.41 N, 50 lb |
Environment Application: | Plenum |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
Part Aliases: | MS3367-1-9 |
SKU: | PANPLT2S-C |
Supplier Product: | Standard Cable & Wire Ties |
Maximum Installation Temperature F: | 32 (°F) |
Minimum Installation Temperature F: | -4 (°F) |
Overall Thickness In: | 0.06 (In.) |
Standards Met: | CSA Certified, UL Recognized (File #E56854), UL 62275 Compliant (Type 2, 21), RoHS Complaint |
Minimum Installation Temperature C: | -20 (°C) |
Overall Thickness mm: | 1.5 (mm) |
Resistance Properties: | UV-Resistant |
For Use With: | GTS, GTSL, GS2B, GTH, GS4H, PTS, PPTS, PTH, STS2, STH2 |
PLT2S-C
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® locking tie. Crafted from durable nylon 6.6 material, this standard cross-section tie offers reliable strength with a maximum tensile strength of 222.41 N (50 lb). With a natural color and a length of 7.4 inches (188mm), it's perfect for various applications. RoHS compliant and suitable for use in plenum environments, this tie ensures both performance and safety. Its wide operating temperature range from -60°C (-76°F) to 85°C (185°F) makes it versatile for all your bundling needs. The overall width of .32 inches (8.1mm) and maximum bundle diameter of 1.88 inches (47.8mm) provide ample space for organizing cables efficiently. Whether for professional or personal use, this cable tie is a must-have for any wire and cable management setup.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Panduit PLT2S-M | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, natural, bulk package. | ![]() |
![]() | Panduit PNF10-6LF-2K | Locking Fork Terminal, nylon insulated, funnel entry, metal insulation grip sleeve, 12 - 10 AWG wire range, #6 stud size. | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download |