Attribute | Value |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit VS-AVT-C08-L10 |
SKU: | PANVS-AVT-C08-L10 |
VS-AVT-C08-L10
Heilind Number: | PANVS-AVT-C08-L10 |
Manufacturer: | Panduit |
Manufacturer Number: | VS-AVT-C08-L10 |
Datasheet: | Datasheet |
ECAD Model: |
Description:
VERI-SAFE VOLTAGE TESTER 8 FT SYSTEM CABLE
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Panduit C6LG6 | Duct cover, 6 W x 6' length, PVC, light gray. | ![]() |
![]() | Panduit CWD4LG6 | PanelMaxž corner wiring duct, 5.33W x 4.58 H, .2 (5.0mm) slot width, light gray. | ![]() |
![]() | Panduit F1X4LG6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 1W x 4H (25.4mm x 101.6mm) and is 6' long. It is light gray and made of PVC. | ![]() |
![]() | Panduit F2X5LG6 | Panduct® type F narrow slot wiring duct, 2 W x 5 H, 6' length, PVC, light gray. | ![]() |
![]() | Panduit F6X4LG6 | Panduct® type F narrow slot wiring duct, 6" W x 4" H, 6' length, PVC, light gray. | ![]() |
![]() | Panduit UGB2/0-414-6 | Universal ground bar accepts #14 “ #4 AWG wire in 6 wire ports and up to a 2/0 AWG main equipment grounding conductor with a compression or mechanical connector, 4.92" (125mm) length, 0.62" (15.7mm) width, 0.48" (12.2mm) height. | ![]() |
![]() | Panduit VS-AVT-CABLE-16 | VeriSafe Repl Cable, 16 ft | ![]() |