UTGX612E10S

Plug, Without Backshell, With 10 Female Solder Contacts

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Souriau
Manufacturer Part Number:Souriau UTGX612E10S
Series:UTGX
Amperage:4.5 A
Gender:Female
Voltage:250 V
Number of Positions:10
Shell Size - Insert Arrangement:12-10
SKU: SOIUTGX612E10S

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: