CFCC-4-05A-RT

Heilind Number:RICCFCC-4-05A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:CFCC-4-05A-RT
ECAD Model:
3D Model

Description:

Clamp,Flat,Adh Mnt,White,1 in Lg, Clamp, Flat, Adh Mount, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CFCC-4-05A-RT
Color:White
Mount Type:Adhesive
Material:Noryl
Base Length:.56 in
Inside Height:.25 in
SKU:RICCFCC-4-05A-RT

Detailed Description

Secure cables with ease using this Clamp,Flat,Adh Mnt in White, designed for efficient cable management. With a length of 1 inch, it offers ample space for organizing cables. The adhesive mount ensures simple and sturdy installation, while the Noryl material guarantees durability. Its compact design, with a base length of .56 inches and inside height of .25 inches, makes it suitable for various applications. This clamp is RoHS compliant, meeting environmental standards for added peace of mind. Perfect for keeping cables tidy in any setting.