Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/86R14078 |
Military Specification: | MIL-DTL-83723 |
Series: | Series III |
Shell Size: | 14 |
Contact Type: | Socket |
Shell Material: | Aluminum |
Wire Size: | 20 to 16 AWG |
Shell Type: | Plug, Straight |
Shell Finish: | Electroless Nickel |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 14-7 |
Keying Position: | 8 |
Locking Mechanism: | Threaded |
SKU: | AERM83723/86R14078 |
M83723/86R14078
Heilind Number: | AERM83723/86R14078 |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Number: | M83723/86R14078 |
ECAD Model: |
Specifications
Detailed Description
Introducing the STD PLUG, SOCKET, 83723 SIII THREADED, a high-performance military-grade connector designed to meet the rigorous standards of MIL-DTL-83723. Part of the renowned Series III, this connector features a durable aluminum shell with a straight plug configuration and Electroless Nickel finish, ensuring reliability in even the harshest environments. Suitable for wire sizes ranging from 20 to 16 AWG, it offers secure socket contacts for efficient power and signal transmission. With a voltage rating of 600 VAC, insert arrangement 14-7, and keying position 8, it guarantees precise and stable connections. The threaded locking mechanism provides added security, making it ideal for applications requiring high reliability. Trust in the Conesys M83723 for superior performance in critical operations.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Aero-Electric Connector | Conesys D38999/20WB5PN | MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III | ![]() |