M83723/86R1624N

Heilind Number:AERM83723/86R1624N
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R1624N
ECAD Model:
3D Model

Description:

STD PLUG, SOCKET, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R1624N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:16
Contact Type:Socket
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Plug, Straight
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:16-24
Keying Position:N
Locking Mechanism:Threaded
SKU:AERM83723/86R1624N

Detailed Description

Introducing the STD PLUG, SOCKET, 83723 SIII THREADED ( M83723/86R1624N) from our Conesys M83723 campaign. This military-specification MIL-DTL-83723 compliant connector, part of the Series III, offers reliable performance in demanding environments. Featuring a shell size of 16, this connector is designed for socket contact type with a shell material of durable aluminum. Suitable for wire sizes ranging from 24 to 20 AWG, it ensures secure connections. The straight plug shell type with electroless nickel finish guarantees efficient conductivity. With a voltage rating of 600 VAC, insert arrangement 16-24, and threaded locking mechanism, this high-reliability connector is ideal for various applications in the aerospace, defense, and industrial sectors. Rest assured of its quality as it complies with RoHS regulations. Experience superior connectivity with the M8372386R1624N.