PV6FW40SS-3R1
52-PV6FW40SS3R1
Part Aliases: 52-PV6FW40SS3R1
The PV6 Anti-Vandal Push Button Switch, crafted for durability and reliability in a range of applications. This sleek panel-mount switch, featuring a flush round button actuator with a vibrant ring illumination, not only ensures easy visibility but also adds a touch of sophistication to any design. With an IP65 rating for dust and water resistance, it guarantees performance even in harsh environments. The SPST contact configuration and OFF-ON switch function provide seamless operation, while the 2A rated amperage and 48VDC rated voltage make it suitable for various power requirements. Engineered to withstand temperatures ranging from -20°C to 55°C, this switch is built to last. RoHS compliant and with wire leads for easy installation, the PV6 is the perfect choice for those seeking a high-quality, long-lasting push button switch solution. Elevate your control panel with the PV6FW40SS3R1.
Details
Product Category: | |
Manufacturer: | E-Switch |
Manufacturer Part Number: | E-Switch PV6FW40SS-3R1 |
Series: | PV6 |
Amperage: | 2 A |
Mount Type: | Panel Mount, Front |
IP Rating: | IP65 |
Illumination: | Ring |
Contact Configuration: | SPST |
Actuator Type: | Button (Flush) |
Termination Type: | Wire Leads |
Actuator Shape: | Round |
Panel Cut Out Diameter: | Circular - 16 mm |
Switch Function: | OFF-ON |
Operating Temperature Range: | -20 - 55 °C |
Rated Voltage: | 48 VDC |
Product Type: | Anti-Vandal |
Illumination Voltage: | 1.8 VDC, 2.8 VDC, 2.8 VDC |
Part Aliases: | 52-PV6FW40SS3R1 |
SKU: | ESWPV6FW40SS3R1 |
series: | PV6 |
type: | Anti-Vandal |
circuit: | SPST |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |