MDT-1100-48A-BLK-4FT

7000132418 80610294847 MDT 1100 BK 48A 3601100BK

Shield your cables with our durable and versatile Polyolefin Heat Shrink Tubing, MDT-1100-48A-BLK-4FT. Designed for maximum protection, this black tubing has a shrink ratio of 3:1, ensuring a snug fit around your cables. With a wide operating temperature range from -67°F to 230°F, it can withstand extreme conditions. Measuring 48 inches in length, it's perfect for a variety of applications in the Abrasion Protection, Wire & Cable Management, and Heat Shrinkable Tubing categories. Rest assured, this tubing is RoHS compliant, making it safe for both you and the environment. Trust in the quality and reliability of our MDT110048ABLK4FT Heat Shrink Tubing to keep your cables secure.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M MDT-1100-48A-BLK-4FT
Color:Black
Maximum Operating Temperature:230 °F
Minimum Operating Temperature:-67 °F
Overall Length:48 in
Material:Polyolefin
Shrink Ratio:3:1
SKU: MMM7000132418
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: