| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco CFCCS-8-01A |
| Color: | Natural |
| Mount Type: | Adhesive |
| Overall Height: | .23 in |
| Material: | Nylon 6.6 |
| Base Length: | .99 in |
| Inside Height: | .1 in |
| SKU: | RICCFCCS-8-01A |
CFCCS-8-01A
| Heilind Number: | RICCFCCS-8-01A |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | CFCCS-8-01A |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this Flat Clamp in a natural finish. Designed for adhesive mounting, it offers a reliable solution for organizing and managing wires. Made of durable Nylon 6.6, it ensures long-lasting performance. With an overall height of .23 inches and a base length of .99 inches, it provides ample space for cable management. Its sleek design complements any setup, making it ideal for various applications. Rest assured, this clamp is RoHS compliant, meeting high industry standards for environmental responsibility. Upgrade your wire and cable management with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 87583-2010BLF | USB S/D LF | ![]() |
| Essentra | Richco TM1S6-M | The cable tie mount in natural color is applied with a #6 (M3) screw and is 0.32" (8.1 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |


