| Attribute | Value | 
|---|---|
| Manufacturer: | Circuit Assembly | 
| Manufacturer Part Number: | Circuit Assembly CA-02SJC-B | 
| SKU: | CIRCA-02SJC-B | 
CA-02SJC-B
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock | 
|---|---|---|---|
|   | Circuit Assembly 640389-6 | 06P MTA156 HDR ASSY SQ R/A F/L |  | 
|   | Circuit Assembly 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR |  | 
|   | Circuit Assembly 640456-5 | 05P MTA100 HDR ASSY F/L SQ STR |  | 
|   | Circuit Assembly 640456-7 | 07P MTA100 HDR ASSY F/L SQ STR |  | 
|   | Circuit Assembly 8-34541-1 | PIDG SPD 22-16COMM 22-18MIL 6 |  | 
|   | Circuit Assembly 08-50-0114 | KK 254 Crimp Terminal, 22-30 AWG, Bag, Hot Tin (Sn) Dip Plating  |  | 
|   | Circuit Assembly 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural |  | 
|   | Circuit Assembly 22-05-3041 | KK 254 Solid Header, Right Angle, with Friction Lock, 4 Circuits, Tin (Sn) Plating  |  | 
|   | Circuit Assembly 22-23-2031 | KK 254 Solid Header, Vertical, with Friction Lock, 3 Circuits, Tin (Sn) Plating  |  | 
|   | Circuit Assembly 22-23-2041 | KK 254 Solid Header, Vertical, with Friction Lock, 4 Circuits, Tin (Sn) Plating  |  | 
|   | Circuit Assembly 22-23-2051 | KK 254 Solid Header, Vertical, with Friction Lock, 5 Circuits, Tin (Sn) Plating  |  | 
|   | Circuit Assembly 22-23-2061 | KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Tin (Sn) Plating  |  | 
|   | Circuit Assembly 70543-0003 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 4 Circuits, 0.38 |  | 
|   | Circuit Assembly RPS-22-18/2.0-9 | RPS-22-18/2.0-9 |  | 

 
  
 