| Attribute | Value |
|---|---|
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg D15P91C6GL00LF |
| SKU: | BRGD15P91C6GL00LF |
D15P91C6GL00LF
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2025 | PCN25048 - Documentation Change. The drawings have been updated to specify the performance class as below. • Performance Class 1: 500 mating cycles • Performance Class 3 : 200 mating cycles There is no change in form, fit, function, or reliability. | Download | |||
| 03/30/2021 | PCN21024 - Documentation change. Value to be corrected in mechanical endurance on Performance class - 1.Drawing C01-8646-0001 stated 400 operations for PL1, but as per the IEC & other standards available the value is 500 operations. All AFCI connector matches with IEC values.UL note addition | Download | |||
| 11/15/2016 | PCN16047 - Design Change. Width Reduction of Standoff Rib in Delta-D 15 Position Straight Spill. | Download | |||
| 05/30/2015 | PCN15011 - Documentation Change. To standardize the thread length details in the drawing. No change in the actual product supplied. | Download | |||