M83723/75W20258

STD PLUG, SOCKET, 83723 SIII BAYONET

Introducing our STD PLUG, SOCKET, 83723 SIII BAYONET ( M83723/75W20258), a military-specification connector designed for high-reliability applications. Compliant with MIL-DTL-83723 standards, this connector is part of the rugged Series III lineup, featuring a shell size of 20 and a straight plug shell type. Crafted from durable aluminum with an Olive Drab Cadmium over Nickel finish, it ensures reliable performance in demanding environments. The socket contact type accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, with a maximum voltage rating of 600 VAC. With an insert arrangement of 20-25, keying position 8, and bayonet locking mechanism, it offers secure and efficient connectivity in aerospace, defense, and other critical applications. Trust in the Conesys M83723 series for top-quality circular MIL spec connectors that meet your stringent requirements.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W20258
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:20
Contact Type:Socket
Shell Material:Aluminum
Wire Size:14 to 12 AWG, 24 to 20 AWG
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:20-25
Keying Position:8
Locking Mechanism:Bayonet
SKU: AERM83723/75W20258
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: