M83723/83W1212N

WALL MT RECEPT, PIN, 83723 SIII THREADED

The M83723/83W1212N, a rugged WALL MT RECEPT designed for military specifications. Part of the renowned MIL-DTL-83723 Series III, this connector features a durable aluminum shell with Olive Drab Cadmium Over Nickel finish. Its threaded shell type ensures secure attachment, making it ideal for high-reliability applications. With a contact type of Pin and wire size compatibility ranging from 24 to 20 AWG, it offers versatile connectivity options. Meeting stringent performance standards, including a voltage rating of 600 VAC, the M83723/83W1212N is a dependable choice for demanding environments. Whether used in aerospace, defense, or industrial settings, this connector guarantees reliable signal transmission and robust connectivity. Trust in the Conesys M83723 campaign for quality assurance. Rest assured, this product is in stock and ready to meet your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W1212N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:12
Contact Type:Pin
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:12-12
Keying Position:N
Locking Mechanism:Threaded
SKU: AERM83723/83W1212N

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: