MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations including front wall mount, rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility for different applications. With options for straight, RFI grounding, and standard plugs, they accommodate a range of cable installations. Utilizing M39029 rear release crimp contacts, these connectors ensure reliable connectivity in mission-critical scenarios. Constructed with aluminum shells and various plating options such as gold, electroless nickel, and cadmium-free finishes, they provide durability and performance. Meeting MIL-DTL-38999 II military specifications, these connectors are ideal for demanding environments where rugged, high-performance connectivity is essential.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: