Introducing the M83723/72R20256, a rugged and reliable WALL MT RECEPT designed for military applications. This high-performance connector, meeting MIL-DTL-83723 specifications, is part of the esteemed Series III lineup. Featuring a durable aluminum shell with Electroless Nickel finish, it ensures longevity in harsh environments. The PIN contact type accommodates 14 to 12 AWG and 24 to 20 AWG wire sizes, offering versatility in connectivity. With a voltage rating of 600 VAC, it guarantees secure power transmission. The Bayonet locking mechanism and keying position 6 provide added security and alignment. Ideal for hi-rel environments, this connector, part of the Conesys M83723 campaign, is a must-have for demanding military and aerospace applications. Rest assured, it does not disappoint in performance or compliance, making it a top choice for your critical connectivity needs.