M83723/75W14156

STD PLUG, SOCKET, 83723 SIII BAYONET

The STD PLUG, SOCKET, 83723 SIII BAYONET, featuring rugged MIL-DTL-83723 military specification compliance. Part of the Series III lineup, this connector boasts a shell size of 14 with a socket contact type, making it ideal for robust electronic connections. Crafted from durable aluminum with a shell finish of Olive Drab Cadmium Over Nickel, it ensures reliable performance in demanding environments. Suitable for wire sizes ranging from 24 to 20 AWG, this plug, Straight shell type connector guarantees secure and efficient installations. With a voltage rating of 600 VAC, insert arrangement 14-15, and keying position 6, it offers precise and safe connectivity. The Bayonet locking mechanism provides added security, while its high-reliability construction under the Conesys M83723 mcampaign ensures top-notch quality. This RoHS-compliant connector is a must-have for aerospace, defense, and other high-performance applications. Trust in the M8372375W14156 for unparalleled connectivity in mission-critical systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W14156
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:14
Contact Type:Socket
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:14-15
Keying Position:6
Locking Mechanism:Bayonet
SKU: AERM83723/75W14156

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: