M83723/76W1404N

STD PLUG, PIN, 83723 SIII BAYONET

The M83723/76W1404N, a military-grade STD PLUG designed for rugged performance in demanding environments. This connector, part of the MIL-DTL-83723 Series III standard, features a shell size 14 with a straight plug configuration. Crafted from durable aluminum with an Olive Drab Cadmium Over Nickel finish, it ensures reliable conductivity and corrosion resistance. Accommodating wire sizes ranging from 14 to 12 AWG, it's suitable for a variety of applications. With a voltage rating of 600 VAC, it offers high-performance power transmission. The bayonet locking mechanism ensures secure connections, while the 14-4 insert arrangement allows for efficient wiring. Meeting high-reliability standards, including RoHS compliance, this connector is ideal for military, aerospace, and other critical applications. Trust in the M8372376W1404N for dependable connectivity in mission-critical systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W1404N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:14
Contact Type:Pin
Shell Material:Aluminum
Wire Size:14 to 12 AWG
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:14-4
Keying Position:N
Locking Mechanism:Bayonet
SKU:AERM83723/76W1404N

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: