Introducing the M83723/83R12126, a high-performance WALL MT RECEPT designed for military applications. This rugged connector, meeting MIL-DTL-83723 specifications, boasts a durable aluminum shell with Electroless Nickel finish, ensuring reliable performance in harsh environments. Featuring a Series III design, shell size 12, and contact type Pin, it guarantees secure and efficient connectivity. With a wire size compatibility of 24 to 20 AWG and a voltage rating of 600 VAC, it is suitable for a wide range of power and signal transmission needs. The Threaded locking mechanism and 12-12 insert arrangement provide added security, while the keying position of 6 prevents mismating. Perfect for hi-rel applications, the M83723/83R12126, also known as the M8372383R12126, is a trusted choice for demanding military and aerospace systems.