Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/86R20286 |
Military Specification: | MIL-DTL-83723 |
Series: | Series III |
Shell Size: | 20 |
Contact Type: | Socket |
Shell Material: | Aluminum |
Wire Size: | 14 to 12 AWG, 24 to 20 AWG |
Shell Type: | Plug, Straight |
Shell Finish: | Electroless Nickel |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 20-28 |
Keying Position: | 6 |
Locking Mechanism: | Threaded |
SKU: | AERM83723/86R20286 |
M83723/86R20286
Heilind Number: | AERM83723/86R20286 |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Number: | M83723/86R20286 |
ECAD Model: |
Specifications
Detailed Description
Introducing the STD PLUG, SOCKET, 83723 SIII THREADED connector, meticulously engineered to meet the stringent MIL-DTL-83723 military specification. Part of the renowned Series III, this connector features a shell size of 20 with a durable aluminum construction. Designed for optimal performance, it accommodates socket contact types with wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG. The straight plug shell, finished with electroless nickel, ensures reliable connectivity in high-demand environments. With a voltage rating of 600 VAC and an insert arrangement of 20-28, this connector guarantees secure and efficient power transmission. Compliant with hi-rel standards, it is essential for mission-critical applications. Trust in the superiority of the Conesys M83723 for your connectivity needs.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Aero-Electric Connector | Conesys D38999/20WB5PN | MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III | ![]() |