M1102 SL001

AE C&C

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Alpha Wire
Manufacturer Part Number:Alpha Wire M1102 SL001
Part Aliases:M1102 SL001
SKU: ALPM1102-SLA-1000FT

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/27/2021PCN-21-009-1 - Reel Size Change. This letter serves as your formal notification that Alpha Wire will be transitioning all products on medium-sized wooden reels (nominal flange diameter of 12 to 18 inches) to plastic reels.
The transition to plastic reels will begin in late October and there will be a rolling change as existing inventory on wooden reels is exhausted. Finished goods inventory before this running change will not be repackaged. This change is primarily due to the supply chain challenges for wooded reels. Additionally, the plastic reels offer equivalent durability at a lower weight. Since arbor (center) hole of the new plastic reels is of the same diameter class as the existing wooden reels, consumption and re-spool should function with existing equipment.
Download