RT0W61626PNH

Plug, 26 Position, Male, Shell Size 16

Sealed Metal Bayonet Coupling Connector
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems RT0W61626PNH
Series:ecomate RM
Amperage:5 A
Gender:Male
Housing Material:2011
Number of Contacts:26
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Shell Size:16
SKU: AMERT0W61626PNH
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: