T 3403 100
C091A
The C091A Female Circular DIN Connector, part of the rugged C091 M16-A series. With a housing made of durable Zinc Die Cast, this connector is designed for reliable panel mounting applications. Featuring 6 contacts with silver plating, it ensures excellent conductivity. Operating in temperatures ranging from -40°C to 100°C, and with an IP40 rating, it offers dependable performance even in harsh environments. The screw mating type allows for secure connections, rated for up to 500 mating cycles. Shielded for added protection, it accommodates 20 AWG wire and can handle a current rating of 7A at 300V. RoHS compliant and in stock, the T3403100 is the ideal choice for high-quality circular connectivity needs.
Details
Product Category: | |
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | Amphenol Sine Systems T 3403 100 |
Series: | C091 M16-A |
Gender: | Female |
Housing Material: | Zinc Die Cast |
Number of Contacts: | 6 |
Mount Type: | Panel Mount |
Termination Method: | Solder |
Contact Plating: | Silver |
Maximum Operating Temperature: | 100 °C |
Minimum Operating Temperature: | -40 °C |
IP Rating: | IP40 |
Mating Type: | Screw |
Mating Cycles: | 500 cycle |
Shielded: | Yes |
Wire Size: | 20 AWG |
Current Rating: | 7 A |
Voltage Rating: | 300 V |
SKU: | AMET 3403 100 |
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |