PT06SE-10-6S(725)

26482 SI PLUG W/ SR GRAY ZN

The PT06SE-10-6S(725), a rugged and reliable military-spec circular connector designed to meet the stringent requirements of MIL-DTL-26482. Part of the PT Series, this connector features a durable aluminum shell with a gray zinc nickel finish, ensuring long-lasting performance in harsh environments with an IP67 ingress protection rating. The 10-6 insert arrangement accommodates various wire sizes, from 24 AWG to 20 AWG, making it versatile for a range of applications. With gold-plated copper alloy contacts providing excellent conductivity and a high voltage rating of 600 VAC, this connector is ideal for high-reliability and high-voltage applications. Its bayonet locking mechanism offers secure mating, while its RoHS compliance ensures environmental responsibility. Trust in the PT06SE-10-6S(725) for your critical connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06SE-10-6S(725)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:10
Contact Type:Socket
Shell Material:Aluminum
Wire Size:20 AWG, 22 AWG, 24 AWG
Shell Type:Plug, Straight
Shell Finish:Gray Zinc Nickel
Voltage Rating:600 VAC
Insert Arrangement:10-6
Locking Mechanism:Bayonet
SKU: AMIPT06SE-10-6S(725)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: