PT07SE-18-32S

AI-CRIMP JAM-NUT RECEPTACLE 26482-1

Part Aliases: Amphenol Industrial Operations 71-331718-32S  
The PT07SE-18-32S is a rugged and reliable AI-CRIMP JAM-NUT RECEPTACLE designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a durable shell made of Olive Drab Cadmium-coated aluminum, providing excellent protection in harsh environments with an IP67 rating. The contact sockets, crafted from Copper Alloy and plated with Gold, ensure optimal conductivity and corrosion resistance. With a voltage rating of 600 VAC, the PT07SE1832S is suitable for high-power applications. Its Bayonet locking mechanism guarantees secure connections, while accommodating wire sizes ranging from 24 to 20 AWG. Meeting RoHS compliance standards and offering high reliability, this connector is ideal for use in demanding military, aerospace, and industrial applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT07SE-18-32S
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:18
Contact Type:Socket
Shell Material:Aluminum
Wire Size:20 AWG, 22 AWG, 24 AWG
Shell Type:Jam Nut Receptacle
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:18-32
Locking Mechanism:Bayonet
Part Aliases:71-331718-32S
SKU:AMIPT07SE-18-32S
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: