This 25-pin HDE Plug Kit with Shield Hardware offers a reliable solution for your connectivity needs. Featuring a durable black thermoplastic body and steel shell construction, it ensures long-lasting performance in demanding environments. The cable mount design with insulation displacement crimp termination method allows for easy installation on round jacketed cables or discrete wires with a diameter ranging from 4.19 to 11.56mm. With a 5A amperage rating and gold flash plating in the contact mating area, it guarantees efficient signal transmission. The straight orientation, 2-row configuration, and tin-plated phosphor bronze contacts provide secure and stable connections. Operating within a wide temperature range of -55 to 105°C, this connector is suitable for various applications. Whether for data and devices or other signal-related tasks, this kit is a versatile choice that meets industry standards for performance and reliability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-747547-0
Color:Black
Series:AMPLIMITE HDE
Amperage:5 A
Gender:Plug
Number of Contacts:25
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.054 in, 1.38 mm
Shell Size:3
Contact Size:20
Contact Type:Pin
Shell Plating:Tin
Terminal Type:IDC
Mount Angle:Straight
Insert Material:Thermoplastic
Cable Diameter:.165 - .455 in, 4.19 - 11.56 mm
Package Quantity:1
Cable Type:Discrete Wire, Round Jacketed Cable
Number of Positions:25
GPL:248
Shield Material:Steel
Shield Plating Material:Tin
Shell Material:Steel
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Solid Wire Size:.13 - .32 mm², 26 - 22 AWG
PCB Retention Type:None
Sealable:No
Mating Connector Lock Type:Mounting Holes
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5820
Preloaded:Yes
Wire Size:.15 - .4 mm², 26 - 22 AWG
Product Grade:Standard
Connector System:Cable-to-Cable
Connector Product Type:Connector
Mating Connector Lock:With
Preassembled:No
Cable Insulation Diameter:.165 - .455 in, 4.19 - 11.56 mm
Enclosure:With
Wire Insulation Support:With
Grounding Indents:With
Shell Type:Front Metal Shell
Accepts Cable Diameter:11.56 mm, .455 in
Insert Flammability Standard:UL 94V-0
Accepts Wire Insulation Diameter:.06 in, 1.52 mm
Part Aliases:1-747547-0
SKU:AMP1-747547-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: