Enhance your electrical connections with our AMP-IN TERMINAL, a reliable solution for crimp termination. Featuring Tin contact plating, this receptacle terminal ensures efficient conductivity. Its straight orientation and compatibility with 20-24 AWG wire sizes make it versatile for various applications. Designed for PCB connectivity, this terminal guarantees secure attachment. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your crimp terminations with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 154645-2
Termination Method:Crimp
Contact Plating:Tin
Terminal Type:Receptacle
Orientation:Straight
Wire Size:20 - 24 AWG, .2 - .6 mm²
Product:PCB Terminals
Terminal Angle:Straight
SKU: AMP154645-2
Plating Material:Tin
Stud Hole:No
Terminal Type:Receptacle
Crimp Type:F-Crimp
Underplating Material:Nickel
PCB Thickness (Recommended):1.6 mm / .063 in
Wire Insulation Diameter (Max):2.79 mm / .109 in
Accepts Wire Insulation Diameter Range:1.52 - 2.79 mm / .059 - .109 in
PCB Hole Diameter:1.79 mm / .07 in
Height Above PC Board:7.44 mm / .296 in
Receptacle Terminal Stock Thickness:.25 mm / .01 in
Extension Below Board:1.83 mm / .072 in
CSA Certified:No
Wire Insulation Support:With
Line:AMP-In-Mini
Wire/Cable Type:Stranded
Support Style:Insulation Support
Terminates To:Printed Circuit Board
FASTON:No
Operating Temperature Range:-30 - 105 °C / -22 - 221 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: