Enhance the performance of your automotive electrical system with our AMPSEAL 16 12P CAP ASSY. Designed for seamless connectivity, this assembly features a round housing with key 3 for secure mating. With a pitch of 4.5mm, it ensures optimal signal transmission, while its IP67 rating guarantees protection against dust and water ingress. Constructed from durable PBT GF material, it complies with UL 94-HB flammability standards, making it ideal for industrial and commercial transportation applications. Operating in a wide temperature range of -40 to 125°C, it offers reliable performance in harsh environments. The 180° cable exit angle and 5.3mm row spacing provide flexibility in installation, while the integrated primary locking feature ensures a secure connection. RoHS compliant and lead-free solder process capable, this connector accessory is a sustainable and efficient solution for your automotive connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 776539-3
Series:AMPSEAL 16
Gender:Housing for male terminals
Number of Rows:2
Pitch:.177 in, 4.5 mm
Voltage:250 VDC
IP Rating:IP67
Strain Relief:Add By Accessory
Row Spacing:.209 in, 5.3 mm
Polarization:Yes
Body Material:PBT GF
Number of Positions:12
GPL:N41
Packaging:Package
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Sealable:Yes
GPL Description:Industrial & Commercial Transportation
Product Code:M097
Connector System:Wire to Wire
Length:1.48 in
Cable Exit Angle:180°
Height:1.049 in, 26.65 mm
Width:1.872 in, 47.55 mm
Nominal Voltage Architecture:125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V
Body Color:Yellow
Serviceable:Yes
Mating Pin Diameter:.059 in, 1.5 mm
Connector Code :3
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:Yes
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:776539-3
SKU:AMP776539-3
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/27/2018P-17-015262 - Product improvement. TE Empalme Consolidation Project Molding Process.Download
12/06/2013E-13-019035 - Product Improvement. PCN already distributed reference P-13-009630.Download
12/02/2013P-13-009630 - Product improvement.Download