APXIEGBX66-1-62-15.0-M3-V
3D Model

IEGBX66-1-62-15.0-M3-V

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:AIRPAX Power Controls
Manufacturer Part Number:IEGBX66-1-62-15.0-M3-V
SKU: APXIEGBX66-1-62-15.0-M3-V

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/03/2023APX-2023083 - Additional Production location. Sensata Technologies, Inc. plans to expand our dual footprint
strategy for our 213/214/217 Power Controls products to better serve our customers. We plan to produce
the below listed parts at our Baoying, CN facility in addition to our Aguascalientes, MX facility. This
strategy is needed to balance our production demand vs capacity in both Mexico and China and offer
additional manufacturing flexibility. This will also allow us to improve our material planning process thus
minimizing the occurrence of delivery delays due to lack of material supply.
Our Baoying facility already manufactures these products on an existing production line so no equipment
moves will be involved. There are no financial implications with this change. Component suppliers may
vary depending on the make site location, but design requirements will not change. The consolidation of
similar products will help improve the material planning process to reduce lead times, but the additional
transit time from China may also extend lead times; depending on your location, lead times may be
extended up to 2 weeks.
Download