M3933/25-84N

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

Enhance signal performance with our SMA Female to Male Attenuator, designed for seamless connectivity in high-frequency environments. This 50 Ω impedance attenuator boasts a maximum operating frequency of 18 GHz, effectively reducing signal strength by 16 dB to suit your specific application requirements. With a durable construction and a power rating of 2 W, it ensures reliable performance in demanding settings. Whether you're in telecommunications, aerospace, or research, this attenuator is a versatile solution for optimizing signal transmission. Rest assured, it's meticulously engineered for quality and performance excellence. Upgrade your RF coaxial setup with this essential component and experience enhanced signal integrity like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-84N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:16 dB
Power Rating:2 W
SKU:ASVM3933/25-84N
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: