66506-020LF
66506-020-QUICHIE II HEA
The Quickie® 66506-020LF Black PCB Pin Header, a high-performance connectivity solution for your electronic projects. Constructed with durable Glass-Filled Polycarbonate housing, this connector ensures reliable performance in demanding environments. Featuring 34 contacts arranged in 2 rows with a 2.54mm pitch, it offers efficient signal transmission. The Phosphor Bronze contacts with GXT plating guarantee excellent conductivity and corrosion resistance. With a wide operating temperature range from -65°C to 105°C, this header is suitable for various applications. Its Through Hole mount type and IDC termination method facilitate easy installation. The straight mount angle and shrouded design enhance connectivity stability. Certified with UL 94V-0 flammability rating and RoHS compliance, it meets stringent quality standards. With a current rating of 1A, this connector is perfect for low-power electronics. Upgrade your PCB designs with the 66506-020LF for dependable and high-speed data transfer.
Details
Product Category: | |
Manufacturer: | Amphenol FCI Berg |
Manufacturer Part Number: | 66506-020LF |
Color: | Black |
Series: | Quickie® |
Housing Material: | Glass-Filled Polycarbonate |
Number of Contacts: | 34 |
Number of Rows: | 2 |
Mount Type: | Through Hole |
Termination Method: | IDC |
Contact Material: | Phosphor Bronze |
Contact Plating: | GXT |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -65 °C |
Pitch: | 2.54 mm |
Mount Angle: | Straight |
Tail Length: | 3.81 mm |
Shroud Type: | Yes |
Flammability Rating: | UL 94V-0 |
Current Rating: | 1 A |
SKU: | BRG66506-020LF |
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |