68001-418HLF

Heilind Number:BRG68001-418HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:68001-418HLF
ECAD Model:
3D Model

Description:

B/S II SR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 68001-418HLF
Color:Black
Series:BergStik®
Housing Material:Glass-Filled Nylon/Liquid Crystal Polymer
Number of Contacts:18
Number of Rows:1
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.05 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.84 mm
SKU:BRG68001-418HLF

Detailed Description

Introducing the B/S II SR BergStik® ( 68001-418HLF) in sleek Black, a high-performance connector designed for rugged environments. Constructed with a durable housing made of Glass-Filled Nylon/Liquid Crystal Polymer, this connector boasts 18 contacts in a single row for seamless connectivity. With a straight through-hole mount type and a pitch of 2.54mm, it ensures easy installation on PCBs. The contact material is Phosphor Bronze with Tin Over Nickel plating, guaranteeing excellent conductivity and corrosion resistance. Operating reliably in temperatures ranging from -65°C to 125°C, it is ideal for a wide range of applications. With a current rating of 3A and voltage rating of 1500VAC, it meets stringent industry standards. RoHS compliant and UL 94V-0 rated for safety, the B/S II SR is a dependable choice for your connectivity needs.