DF17(4.0)-40DP-0.5V(57)

683-0124-0-57 REEL

The DF17(4.0)-40DP-0.5V(57) Beige) is a high-performance board-to-board PCB connector designed for robust and reliable surface-mount applications. Featuring a durable nylon housing and gold-plated phosphor copper contacts, this connector ensures optimal conductivity and signal integrity. With 40 contacts arranged in 2 rows, it offers efficient data transmission. Operating in temperatures ranging from -35°C to 85°C, it is suitable for a variety of environments. Its straight mount angle and UL 94V-0 flammability rating guarantee easy and safe installation. With a current rating of 0.3A and voltage rating of 50VAC, it meets stringent performance standards. RoHS compliant and in stock for immediate delivery, the DF17 series connector is the ideal choice for demanding PCB connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF17(4.0)-40DP-0.5V(57)
Color:Beige
Series:DF17
Gender:Male
Housing Material:Nylon
Number of Contacts:40
Number of Rows:2
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Phosphor Copper
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
Pitch:0.5 mm
Mount Angle:Straight
Mating Cycles:50 cycle
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:0.3 A
Voltage Rating:50 VAC
SKU:HIRDF17(4.0)-40DP-0.5V(57

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: