The RP34L-5R-2PD(71) Male Heavy Duty Power Connector, a reliable and robust solution for your power connectivity needs. Constructed with durable Nylon housing and featuring Brass contacts with Palladium plating, this connector ensures excellent conductivity and longevity. With a current rating of 5A and a voltage rating of 30VAC, it is suitable for various power applications. Operating efficiently in temperatures ranging from -25°C to 85°C, it is designed for performance in diverse environments. With a termination method of DIP and UL 94V-0 flammability rating, it offers ease of installation and safety assurance. RoHS compliant and offering 5000 mating cycles, this connector guarantees both environmental friendliness and long-term reliability. Perfect for industrial and commercial use, the RP34L series connector is a trusted choice for power transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose RP34L-5R-2PD(71)
Series:RP34L
Gender:Male
Housing Material:Nylon
Number of Contacts:2
Termination Method:DIP
Contact Material:Brass
Contact Plating:Palladium
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Mating Cycles:5000 cycle
Flammability Rating:UL 94V-0
Current Rating:5 A
Voltage Rating:30 VAC
SKU: HIRRP34L-5R-2PD(71)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/30/2023PCN202217v3 - End Of Life. Please note the updates list of parts. One part was removed from the list. HR34B-12WRB-4P-X, Because it is described in the instruction manual of FANUC

Date of final reception of
orders for the current product
November 30, 2024
Date of final shipment of
the current product
November 30, 2025
Date of your acknowledgement By November 30, 2023
Download
07/19/2023PCN202217V5 - parts list revision.
some parts have been removed from this pcn and will be or should have been already put on their own EOL PCN. see last page for revision of parts that have been removed. all other parts will remain.
Download