09200030445

insert, Size: 3 A, female, IDC Insulation displacement terminal

Connectors with a working current up to 16 ampere or 400 volt. The Han A® series comprises rectangular industrial connectors with an especially slim design. Han A® inserts come with 3, 4, 10 or 16 contacts. Featuring screw, crimp or innovative Han-Quick Lock® termination system, depending on the version. They are designed for a working current up to 10 A and, depending on size, can handle up to 400 V. Different housing types and sizes are available for mechanically protecting the insulation unit in standard industrial environments, EMC applications and under harsh environmental conditions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09200030445
SKU:HRT09200030445
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: