09200162612

insert, Size: 16 A, male, 16 A, 250 V

You need two inserts for a complete assembly!
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09200162612
SKU:HRT09200162612

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: