Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | HARTING |
Manufacturer Part Number: | HARTING 19400240503 |
SKU: | HRT19400240503 |
19400240503
Specifications
Detailed Description
Han® HPR hoods/housings, pressure tight. Field of application: For external electrical interconnections in vehicles, in highly demanding environments and wet areas, as well as for sensitive interconnections those have to be shielded. Distinguishing feature: - hoods/housings colour-coded black, internal seal (RAL 9005) - Locking parts: Stainless steel - Material of hoods/housings: Die cast light alloy, corrosion resistant - IP classification: IP68 / IP69K (does not apply to Han® 48 HPR)
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | HARTING 09140009950 | Han® Dummy module, female | ![]() |
![]() | HARTING 09140022742 | Han® 70 A module, female, 2 contacts, 70 A, 1000 V | ![]() |
![]() | HARTING 09140022751 | Han® 100 A module, female, 2 contacts, 100 A, 1000 V | ![]() |
![]() | HARTING 09140023001 | Han® Coax module, male, 2 contacts, 10 A, 50 V | ![]() |
![]() | HARTING 09140023101 | Han® Coax module, female, 2 contacts, 10 A, 50 V | ![]() |
![]() | HARTING 09140083001 | Han® EE module, male, 8 contacts, 16 A, 400 V | ![]() |
![]() | HARTING 09140083101 | Han® EE module, female, 8 contacts, 16 A, 400 V | ![]() |
![]() | HARTING 09140240361 | Han hinged frame plus for 6 m od A-F | ![]() |
![]() | HARTING 09150006102 | Crimp contact, male, 1 MM2 | ![]() |
![]() | HARTING 09150006202 | Crimp contact, female, 1 MM2 | ![]() |
![]() | HARTING 09150083013 | High Density Quintax contact, male | ![]() |
![]() | HARTING 09330006105 | Crimp contact, male, 1 MM2 | ![]() |
![]() | HARTING 09330006205 | Crimp contact, female, 1 MM2 | ![]() |
![]() | HARTING 09400009931 | Toggle locking screw | ![]() |
![]() | HARTING 09670008576 | D-Sub, Crimp contact, Turned; Male; Copper alloy; Conductor cross-section: 0.25 | ![]() |
![]() | HARTING 09990000052 | Removal tool, for Han D® Service | ![]() |
![]() | HARTING 09990000319 | Removal tool for crimp contacts, for Han® Q 5/0, Han® Q 8/0 | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
09/01/2020 | PCN-20-005-CNUS -Product Change. "wave contour" on the inner bottom of the hoods. technical and quality characteristics are not affect by this modification. | Download |