HBL2313VY

LKG VAL CONN 20A 125V L5-20R 783585235561

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Hubbell Wiring Device-Kellems
Manufacturer Part Number:Hubbell Wiring Device-Kellems HBL2313VY
SKU:HUBHBL2313VY
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: