C3365/20 100

C3365/20 100, 20/CAB/TYP1/28AWG/.050"/CSA/10

The C3365/20 100 Ribbon Cable is a high-quality, versatile cable suitable for a wide range of applications. With a total of 20 conductors, each consisting of 7 strands of Tin Copper wire, this cable ensures reliable connectivity. The 28 AWG wire size and 0.05-inch pitch make it ideal for precise signal transmission. Its Polyvinyl Chloride insulation and gray jacket provide durability and protection. Operating efficiently in temperatures ranging from -20°C to 105°C, and with a voltage rating of 300V, this cable meets stringent performance standards. RoHS compliant and offering impedance levels of 102 Ohm and 172 Ohm, it is environmentally friendly and ensures signal integrity. Whether used in industrial settings or electronic devices, the C3365/20 100 Cable guarantees optimal performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M C3365/20 100
Series:3365
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
Pitch:0.05 in
Insulation Material:Polyvinyl Chloride
Impedance:102 Ohm, 172 Ohm
Cable Type:Ribbon Cable
Number of Conductors:20
Number of Strands:7
Conductor Material:Tin Copper
Cable Length:100 ft
Wire Size:28 AWG
Jacket Color:Gray
Voltage Rating:300 V
Cable Width:1 in
Conductor Type:Stranded
SKU:MMM7000006077
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: