product logo
3D Model

G2R-1-S AC120(S)

The G2RS Series AC120(S) Power Relay, designed for reliable performance in a range of applications. With a silver alloy contact material, this relay ensures efficient conductivity and longevity. Operating seamlessly in temperatures ranging from -40 °C to 70 °C, it is suitable for both harsh and moderate environments. The SPDT contact configuration allows for versatile use, with a current rating of 10 A and a switching voltage of 440 VAC, making it ideal for power control tasks. RoHS compliant for environmental responsibility, and featuring plug-in contact termination for easy installation. The G2RS AC120(S) is a high-quality, high-performance relay that guarantees smooth and efficient operation.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:G2R-1-S AC120(S)
Series:G2RS
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:7286 Ohm
Coil Current:7.5 mA, 8.6 mA
Coil Voltage:120 VAC
Power Consumption:0.9 VA
Contact Configuration:SPDT
Contact Current Rating:10 A
Switching Voltage:440 VAC
Contact Termination:Plug-In
SKU:OMIG2R-1-S AC120(S)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: