Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Omron Electric |
Manufacturer Part Number: | Omron Electric G3VM-62J1(TR) |
Series: | G3VM |
Mount Type: | Surface Mount |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
Contact Configuration: | DPST-NO |
Output Device: | MOSFET |
Contact Termination: | Solder |
Load Current: | 400 mA |
Load Voltage: | 60 V |
On-State Resistance: | 2 Ohm |
SKU: | OMRG3VM-62J1(TR) |
G3VM-62J1(TR)
Heilind Number: | OMRG3VM-62J1(TR) |
Manufacturer: | Omron Electric |
Manufacturer Number: | G3VM-62J1(TR) |
ECAD Model: |
Specifications
Detailed Description
The G3VM-62J1(TR) is a high-performance Solid State Relay designed for efficient and reliable switching applications. With a contact configuration of DPST-NO and output device featuring MOSFET technology, this relay ensures seamless operation in a variety of electronic systems. RoHS compliant, it meets strict environmental standards. Operating at temperatures ranging from -40°C to 85°C, it offers versatility in both cold and hot environments. The load current of 400mA and load voltage of 60V make it suitable for moderate power applications. Featuring a low on-state resistance of 2 Ohm, it guarantees minimal power loss during operation. With its Surface Mount mount type and Solder contact termination, installation is easy and secure. Trust in the G3VM62J1TR for efficient and durable relay performance.
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
03/31/2026 | REL-262 - End of Life. In an effort to streamline our product offering, Omron will discontinue select models of our G3VM series of MOS FET Relays; effective March 31, 2026. For new circuit designs, please consider Omron’s suggested replacements that exist within the G3VM family. The following notice will list the models affected by the partial discontinuation. | Download | |||
10/01/2016 | REL-170 - Change of packing label print due to addition of MSL (Moisture Sensitivity Level) indication. | Download |