CCH75-S10-C0

Fixed diameter cable clamp, heavy duty, #10 screw (M5), .75" (19.1mm) bundle, black, standard package.

Secure cables with ease using our fixed diameter cable clamp, designed for heavy-duty applications. Featuring a #10 (M5) screw mount, this clamp ensures a reliable hold for bundles up to .75 inches (19.1mm) in diameter. Crafted from durable black nylon 6.6, it offers both strength and corrosion resistance, making it suitable for outdoor use. With an overall width of .5 inches (12.7mm) and height of .75 inches (19mm), it provides a snug fit while maintaining a low profile. The standard package includes everything you need for efficient cable management. Trust in our Cable & Conduit Clamps for quality and performance in your wiring projects. Rest assured, this product is RoHS compliant, meeting high industry standards for environmental responsibility. Elevate your wire and cable management with this essential Cable Clamp.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCH75-S10-C0
Color:Black
Mount Type:#10 (M5) Screw
Overall Width:12.7 mm, 5 in
Overall Height:19 mm, .75 in
Overall Length:19.8 mm, .78 in
Material:Nylon 6.6
Maximum Bundle Diameter:19 mm, .75 in
Height:19 mm, .75 in
Width:0.5 in, 12.7 mm
Product:Cable & Conduit Clamps
Product Type:Cable Clamp
Environment Application:Outdoor
SKU:PANCCH75-S10-C0
Product Category:CABLE ACCESSORIES
Minimum Operating Temperature C:-60 (°C)
Maximum Operating Temperature F:185 (°F)
Mounting Hole Diameter mm:5.1 (mm)
Maximum Flange Thickness In:0.05 (In.)
Maximum Flange Thickness mm:1.3 (mm)
Maximum Operating Temperature C:85 (°C)
Minimum Operating Temperature F:-76 (°F)
Resistance Properties:Flame-Resistant and Weather Resistant
Mounting Hole Diameter In:0.2 (In.)
Standards Met:UL Recognized E136577, RoHS Compliant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: