| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PN14-8F-M |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | .85 in, 21.6 mm |
| Stud Size: | #8_1 |
| Stud Hole Size: | 4/25 in, 4.2 mm |
| Material: | Copper |
| Insulation Material: | Nylon |
| Maximum Wire Size: | 14 AWG |
| Minimum Wire Size: | 16 AWG |
| Barrel Type: | Grip Sleeve |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Standard |
| SKU: | PANPN14-8F-M |
| Supplier Product: | Fork Terminals |
| Minimum Metric Conductor Size mm: | 1.5 (mm²) |
| Minimum Wire Insulation Diameter mm: | 2 (mm) |
| Maximum Wire Insulation Diameter mm: | 4.1 (mm) |
| Tongue Width In: | 0.31 (In.) |
| Flammability Rating: | UL 587-H |
| Tongue Width mm: | 7.9 (mm) |
| Maximum Voltage V: | 600 (V) |
| Barrel Length In: | 0.43 (In.) |
| Overall Width mm: | 7.9 (mm) |
| Minimum Copper Conductor Size AWG SOL: | #16 AWG |
| Minimum Wire Insulation Diameter In: | 0.08 (In.) |
| Wire Strip Length mm: | 5.5 (mm) |
| Insulation Diameter In: | 0.16 (In.) |
| Minimum Copper Conductor Size AWG STR: | #16 AWG |
| Tongue Length mm: | 10.8 (mm) |
| Maximum Copper Conductor Size AWG SOL: | #14 AWG |
| Product Type: | Loose Piece Forks |
| Insulation Type: | Nylon |
| Maximum Metric Conductor Size mm: | 2.5 (mm²) |
| Sub Brand: | Pan-Term |
| Barrel Length mm: | 10.8 (mm) |
| Finish Coating: | Tin-Plated |
| Standards Met: | UL Listed 587H E52164; CSA Certified LR31212 |
| Maximum Copper Conductor Size AWG STR: | #14 AWG |
| Maximum Copper Conductor Size AWG: | #14 (AWG) |
| Overall Width In: | 0.31 (In.) |
| Maximum Voltage kV: | 0.6 (kV) |
| Wire Strip Length In: | 0.22 (In.) |
| For Use With: | CT-100, CT-250 |
| Color Code: | Blue |
| Tongue Length In: | 0.43 (In.) |
| Minimum Copper Conductor Size AWG: | #16 (AWG) |
| Insulation Diameter mm: | 4.1 (mm) |
| Tongue Thickness mm: | 0.8 (mm) |
| Maximum Wire Insulation Diameter In: | 0.16 (In.) |
| Tongue Thickness In: | 0.03 (In.) |
PN14-8F-M
Specifications
Detailed Description
Enhance your electrical connections with our Fork Terminal, designed for reliable performance. This nylon-insulated terminal accommodates 16-14 AWG wires with a #8 stud size, delivering secure connections in bulk packages for convenience. With a maximum operating temperature of 105°C (221°F), it ensures durability in various applications. Featuring a grip sleeve barrel type and tin-plated finish, this standard fork terminal is made of copper with nylon insulation, guaranteeing high quality and RoHS compliance. Upgrade your crimping setup with this essential component.

