PV10-6F-D

Fork Terminal, vinyl insulated, funnel entry, 14- 10AWG, #6 stud size, bulk package.

Enhance your electrical connections with these Fork Terminals. Designed for convenience, they feature vinyl insulation with a funnel entry, accommodating 14-10AWG wires for optimal performance. With a #6 stud size and bulk packaging, they are perfect for various applications. Crafted from high-quality copper with a tin-plated finish, these terminals ensure durability and efficient conductivity. RoHS compliant and suitable for temperatures up to 105°C (221°F), they meet industry standards for safety and performance. Upgrade your wiring projects with these reliable and versatile components.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV10-6F-D
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:1.01 in, 25.7 mm
Stud Size:#6_1
Stud Hole Size:7/50 in, 3.6 in
Outside Diameter:.23 in, 5.7 mm
Material:Copper
Insulation Material:Vinyl
Maximum Wire Size:10 AWG
Minimum Wire Size:14 AWG
Barrel Type:Funnel
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANPV10-6F-D
Supplier Product:Fork Terminals
Tongue Width In:0.31 (In.)
Insulation Diameter mm:5.7 (mm)
Minimum Copper Conductor Size AWG:#14 (AWG)
Maximum Metric Conductor Size mm:6 (mm²)
Color Code:Yellow
Maximum Copper Conductor Size AWG SOL:#10 AWG
Insulation Type:Vinyl
Standards Met:American Bureau of Shipping (ABS); C22.2 No.65; UL486A-486B; 587H; E52164; LR312120
Sub Brand:Pan-Term
Maximum Copper Conductor Size AWG:#10 (AWG)
Wire Strip Length In:0.31 (In.)
Maximum Wire Insulation Diameter In:0.23 (In.)
Tongue Width mm:7.9 (mm)
Maximum Wire Insulation Diameter mm:5.7 (mm)
Product Type:Loose Piece Terminal
Insulation Diameter In:0.23 (In.)
Maximum Voltage kV:0.6 (kV)
Maximum Voltage V:600 (V)
Tongue Length In:0.61 (In.)
Barrel Length mm:10.3 (mm)
Tongue Thickness mm:1 (mm)
For Use With:CT-550; CT-1550; CT-1551; CT-100
Tongue Length mm:15.4 (mm)
Minimum Copper Conductor Size AWG SOL:#14 AWG
Seam Type:Brazed
Maximum Copper Conductor Size AWG STR:#10 AWG
Flammability Rating:UL 94 V-0
Overall Width In:0.31 (In.)
Overall Width mm:7.9 (mm)
Tongue Thickness In:0.04 (In.)
Barrel Length In:0.41 (In.)
Minimum Copper Conductor Size AWG STR:#14 AWG
Wire Strip Length mm:7.9 (mm)
Finish Coating:Tin-Plated
Minimum Metric Conductor Size mm:2.5 (mm²)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: